ABB Cable Tie, 188mm x 4.8 mm, Black Nylon, Pk-1000

Unavailable
RS will no longer stock this product.
RS Stock No.:
813-2966
Mfr. Part No.:
SKT188-220X
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Length

188mm

Width

4.8 mm

Colour

Black

Material

Nylon 66

Quantity

1000

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

220N

Series

Spec-Kon

Maximum Bundle Diameter

46mm

RoHS Status: Not Applicable