ABB Cable Tie, 370mm x 3.6 mm, Natural Nylon, Pk-1000

Unavailable
RS will no longer stock this product.
RS Stock No.:
813-2944
Mfr. Part No.:
SKT370-180
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Length

370mm

Width

3.6 mm

Colour

Natural

Material

Nylon 66

Quantity

1000

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

180N

Series

Spec-Kon

Maximum Bundle Diameter

102mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN