ABB Cable Tie, 300mm x 3.6 mm, Natural Nylon, Pk-100
- RS Stock No.:
- 813-2931
- Mfr. Part No.:
- SKT300-180-100
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-2931
- Mfr. Part No.:
- SKT300-180-100
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 300mm | |
| Width | 3.6 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Quantity | 100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 180N | |
| Series | Spec-Kon | |
| Maximum Bundle Diameter | 76mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 300mm | ||
Width 3.6 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Quantity 100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 180N | ||
Series Spec-Kon | ||
Maximum Bundle Diameter 76mm | ||
RoHS Status: Not Applicable
ABB Cable Tie
The ABB Spec-Kon series natural cable tie is made of nylon 66. It has a bundle diameter of 76mm, length of 300mm and width of 3.6mm. Each pack contains 1000 units.
Features and Benefits
Halogen-free
Industrial flammability standard
Operating temperature ranging between -40°C and 85°C
Silicon-free
Tensile strength is 180N
Industrial flammability standard
Operating temperature ranging between -40°C and 85°C
Silicon-free
Tensile strength is 180N
Applications
Control panels
Wiring harness applications
Wiring harness applications
Certifications
UL 94 V-2 approved
UL E49405
UL E49405

