ABB Cable Tie, 100mm x 2.5 mm, Black Nylon, Pk-1000

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 1000

£18.52

(exc. VAT)

£22.22

(inc. VAT)

RS Stock No.:
813-2868
Mfr. Part No.:
SKT100-80X
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Length

100mm

Width

2.5 mm

Colour

Black

Material

Nylon 66

Quantity

1000

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

80N

Series

Spec-Kon

Maximum Bundle Diameter

22mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Spec-Kon® Polyamide 6.6 Cable Ties, Black, UV Resistant


ABB Spec-Kon® Polyamide 6.6 standard, black, UV-resistant cable ties are available in a wide range of lengths (100 to 912 mm) and tensile strengths (80 to 780 N).

Polyamide 6.6 material
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Halogen-free
Silicon-free