Thomas & Betts Identification Cable Tie, 102mm x 2.5 mm, Natural Nylon, Pk-1000
- RS Stock No.:
- 812-5740
- Mfr. Part No.:
- L-4-18ID-9-M
- Brand:
- Thomas & Betts
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-5740
- Mfr. Part No.:
- L-4-18ID-9-M
- Brand:
- Thomas & Betts
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 102mm | |
| Width | 2.5 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Quantity | 1000 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 80N | |
| Maximum Bundle Diameter | 19mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 102mm | ||
Width 2.5 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Quantity 1000 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 80N | ||
Maximum Bundle Diameter 19mm | ||
