HellermannTyton Cable Tie, Q-Tie, 290mm x 4.7 mm, Blue Nylon, Pk-100

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
801-1768
Mfr. Part No.:
109-00187 Q50I-PA66-BU
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

290mm

Width

4.7 mm

Colour

Blue

Material

Nylon 66

Type

Q-Tie

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

220N

Series

Q50I

Maximum Bundle Diameter

75mm

COO (Country of Origin):
GB

HellermannTyton Cable Tie, 290 (L) x 4.7mm (W), Blue Colour, Nylon 66 Material - Q501 Series - 109-00187 Q50I-PA66-BU


When every second counts, choose this cable tie from HellermannTyton to secure your cables and conduits in a snap. Its clever open-head design and guide rails save time on installation, while a pre-locking mechanism keeps cables from slipping as you work. Inside serration ensures a strong grip around each bundle for reliable routing. This tie is resistant to wear and corrosion thanks to a robust nylon 66 construction, so you can count on it to last.

Features & Benefits


• Halogen-free materials minimise the release of harmful fumes when heated
• Ergonomic curved tail includes easy-grip ribs for handling in challenging conditions
• 220N tensile strength means it's strong enough for heavy-duty equipment

Applications


• IT networks
• Agricultural equipment
• HVAC installations

What conditions can I use this cable tie in?


A wide operating temperature range between -40°C and +85°C means this fixing performs reliably in harsh industrial environments.