HellermannTyton Cable Tie, 210mm x 4.7 mm, Natural Nylon, Pk-100

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
753-8502
Mfr. Part No.:
109-00134
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

210mm

Width

4.7 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+105°C

Tensile Strength

220N

Series

Q50R

Maximum Bundle Diameter

50mm

Minimum Operating Temperature

-40°C

Priced to Clear

Yes

COO (Country of Origin):
GB