HellermannTyton Cable Tie, 105mm x 2.6 mm, Natural Polyamide 6.6 (PA66), Pk-100

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
753-8313
Mfr. Part No.:
109-00001 Q18R-PA66-NA
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

105mm

Width

2.6 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

80N

Series

Q18R

Maximum Bundle Diameter

24mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
ZA