RS PRO Cable Tie, Zig Zag, 200mm x 4.6 mm, Metallic Polyester Coated Stainless Steel, Pk-100

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
743-6377
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

200mm

Width

4.6 mm

Colour

Metallic

Material

Polyester Coated Stainless Steel

Type

Zig Zag

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+150°C

Fire Behaviour

Flame Retardant, Halogen Free

Tensile Strength

436.1N

Maximum Bundle Diameter

50mm

Minimum Operating Temperature

-80°C

COO (Country of Origin):
IN