- RS Stock No.:
- 705-6404
- Mfr. Part No.:
- 111-05026
- Brand:
- HellermannTyton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 705-6404
- Mfr. Part No.:
- 111-05026
- Brand:
- HellermannTyton
Legislation and Compliance
Product Details
T Series ETFE Tefzel Cable Ties
Internal serrations allowing for a positive hold onto cable, hose and pipe bundles
High tensile strength with low insertion force due to design of head
Bent tail for quick installation
Can be installed by hand or tensioning tool
High tensile strength with low insertion force due to design of head
Bent tail for quick installation
Can be installed by hand or tensioning tool
Specifications
Attribute | Value |
---|---|
Length | 200mm |
Width | 4.6 mm |
Colour | Blue |
Material | ETFE |
Type | Non-Releasable |
Quantity | 100 |
Minimum Operating Temperature | -80°C |
Maximum Operating Temperature | +150°C |
Tensile Strength | 158N |
Maximum Bundle Diameter | 50mm |