Fastech Cable Tie, , 360mm x 7 mm, Black Polyamide
- RS Stock No.:
- 283-5896
- Distrelec Article No.:
- 125-24-929
- Mfr. Part No.:
- F101-25-360-5
- Brand:
- Fastech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-5896
- Distrelec Article No.:
- 125-24-929
- Mfr. Part No.:
- F101-25-360-5
- Brand:
- Fastech
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fastech | |
| Length | 360mm | |
| Width | 7 mm | |
| Colour | Black | |
| Material | Polyamide | |
| Type | Cable Tie | |
| Select all | ||
|---|---|---|
Brand Fastech | ||
Length 360mm | ||
Width 7 mm | ||
Colour Black | ||
Material Polyamide | ||
Type Cable Tie | ||
- COO (Country of Origin):
- CH
The Practical hook and loop tie to connect or fix all kinds of objects. Simply wrap the tie around the object, pull the hooked section through the buckle, stick together and the tie is quickly and firmly fastened. And naturally, you can repeat the procedure thousands of times.
Countless possible applications
Available in various lengths
Easy to use
Available in various lengths
Easy to use