3M Cable Ties, Cable Ties, 142mm x 3.6 mm, Black Nylon
- RS Stock No.:
- 269-5204
- Mfr. Part No.:
- 7000035290
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-5204
- Mfr. Part No.:
- 7000035290
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Length | 142mm | |
| Width | 3.6 mm | |
| Colour | Black | |
| Material | Nylon 6/6 | |
| Type | Cable Ties | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Length 142mm | ||
Width 3.6 mm | ||
Colour Black | ||
Material Nylon 6/6 | ||
Type Cable Ties | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M Scotchflex cable ties are moulded from UL approved 6/6 nylon, for a wide range of fastening solutions in electrical installation, maintenance and repairs. These polyamide cable ties are resistant to fuels, lubricants, most chemicals and is weather resistant.
Curved tip allows for faster threading and installation
Self extinguishing according to UL 94 V2
Secure wire bundles and harness components quickly, without slipping
Self extinguishing according to UL 94 V2
Secure wire bundles and harness components quickly, without slipping
