HellermannTyton Cable Tie, 250mm x 4.6 mm, Natural Nylon, Pk-100

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
255-9009
Mfr. Part No.:
115-06729
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

250mm

Width

4.6 mm

Colour

Natural

Material

Nylon 66

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

200N

Series

RELK2M

Maximum Bundle Diameter

65mm

REL series easy-release wire ties


Black nylon 6.6 wire ties that can be easily fitted by hand or using pliers.
Stay tight until they are intentionally loosened by a deliberate release of the stop catch.

Approvals

  UL

HellermannTyton Cable Tie


The HellermannTyton RELK2M series natural cable tie is made of nylon 66 (PA66). It has a bundle diameter of 65mm, length of 250mm and width of 4.6mm. This reusable cable tie has an extended trigger that allows simple and quick release of the ties. It is also ideal for temporary installation and where the addition or removal of cables is required. Each pack contains 100 units.

Features and Benefits


Designed for quick and easy release
Extended trigger for simple and quick release of tie
Operating temperature ranging between -40°C and 85°C
Releasable and reusable
RELK cable tie is inside serrated
Tensile strength is 200N

Applications


Harnessing work
Outdoor events
Theatres

Certifications


RU
UL 94 V2