ABB Cable Ties, 374.6mm x 7.5 mm, Yellow Nylon
- RS Stock No.:
- 253-2599
- Mfr. Part No.:
- 7TCG054360R0293
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-2599
- Mfr. Part No.:
- 7TCG054360R0293
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 374.6mm | |
| Width | 7.5 mm | |
| Colour | Yellow | |
| Material | Nylon 66 | |
| Type | Cable Tie | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 374.6mm | ||
Width 7.5 mm | ||
Colour Yellow | ||
Material Nylon 66 | ||
Type Cable Tie | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TY400-120-4 cable ties are made of yellow, nylon/polyamide 6.6 for temperatures of 85°C.
Length of 374.65mm (14.75 inches)
Width of 7.595mm (0.299 inches)
Thickness of 1.90mm (0.075 inches)
Tensile strength rating of 540 Newton's (120 pounds)
Width of 7.595mm (0.299 inches)
Thickness of 1.90mm (0.075 inches)
Tensile strength rating of 540 Newton's (120 pounds)
