ABB Cable Ties, Cable Tray, 91.4mm x 2.3 mm, Red Nylon

Unavailable
RS will no longer stock this product.
RS Stock No.:
253-1858
Mfr. Part No.:
7TAG009510R0047
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Length

91.4mm

Width

2.3 mm

Colour

Red

Material

Nylon 66

Type

Cable Tray

RoHS Status: Exempt

COO (Country of Origin):
US
The ABB TY51M-2 identification cable ties are made of red, nylon/polyamide 6.6. they are suitable for temperatures up to 85°C (185 F) for indoor applications. The marking pad size of 25.4mm (1.0 inches) x 7.95mm (0.313 inches).

Length of 91.44mm (3.6 inches)
Width of 2.36mm (0.093 inches)
Thickness of 25.4mm (1.0 inches)
Tensile strength rating of 80 Newton's (18 pounds)