ABB Cable Ties, Cable Tray, 184mm x 4.8 mm, Orange Nylon
- RS Stock No.:
- 253-1845
- Mfr. Part No.:
- 7TAG009510R0027
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-1845
- Mfr. Part No.:
- 7TAG009510R0027
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 184mm | |
| Width | 4.8 mm | |
| Colour | Orange | |
| Material | Nylon 66 | |
| Type | Cable Tray | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 184mm | ||
Width 4.8 mm | ||
Colour Orange | ||
Material Nylon 66 | ||
Type Cable Tray | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The ABB TY46MD-3 are orange, nylon/polyamide 6.6 identification cable ties with double strap configuration. They can withstand temperatures of up to 85°C or 185F, ideal for indoor applications. The marking pad size is 30.1mm (1.185 inches) x 26.99mm (1.062 inches).
Length of 184.15mm (7.25 inches)
Width of 4.81mm (0.19 inches)
Thickness of 1.41mm (0.055 inches)
Tensile strength rating of 220 Newton's (50 pounds)
Width of 4.81mm (0.19 inches)
Thickness of 1.41mm (0.055 inches)
Tensile strength rating of 220 Newton's (50 pounds)
