ABB Cable Ties, Cable Tray, 184mm x 4.8 mm, Blue Nylon

Unavailable
RS will no longer stock this product.
RS Stock No.:
253-1842
Mfr. Part No.:
7TAG009510R0023
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Length

184mm

Width

4.8 mm

Colour

Blue

Material

Nylon 66

Type

Cable Tray

RoHS Status: Exempt

COO (Country of Origin):
US
The ABB TY46M-6 are blue, nylon/polyamide 6.6 identification cable ties. These cable ties can withstand temperatures of up to 85°C, ideal for indoor applications. The marking pad size is 12.7mm (0.50 inches) x 26.99mm (1.062 inches).

Length of 184.15mm (7.25 inches)
Width of 4.81mm (0.19 inches)
Thickness of 1.41mm (0.055 inches)
Tensile strength rating of 220 Newton's (50 pounds)