ABB Cable Ties, Cable Tray, 617mm x 6.9 mm, Yellow Nylon

Unavailable
RS will no longer stock this product.
RS Stock No.:
253-1822
Mfr. Part No.:
7TAG009370R0019
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Length

617mm

Width

6.9 mm

Colour

Yellow

Material

Nylon 66

Type

Cable Tray

RoHS Status: Exempt

COO (Country of Origin):
US
The ABB TY277M-4 are high-performance cable ties for indoor applications, made of yellow nylon/polyamide 6.6. It can withstand temperatures of up to -60°C (-76 F) to 85°C (185 F).

Length of 617mm (24.3 inches) for bundle diameter up to 177mm (6.96 inches)
Width of 6.9mm (0.27 inch)
Tensile strength rating of 534 Newton's (120 pounds)