ABB Cable Ties, Cable Tray, 92mm x 2.3 mm, Maroon Fluoropolymer

Unavailable
RS will no longer stock this product.
RS Stock No.:
253-1696
Mfr. Part No.:
7TAG009000R0330
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Length

92mm

Width

2.3 mm

Colour

Maroon

Material

Fluoropolymer

Type

Cable Tray

RoHS Status: Exempt

COO (Country of Origin):
US
The ABB TYV23M are maroon colored, fluoropolymer cable ties. They can withstand temperatures of up to 150°C or 302F. These cable ties are ideal applications where smoke generation is concern.

Length of 92mm (3.6 inches)
Width of 2.3mm (0.09 inch)
Thickness of 1mm (0.04 inch)
Tensile strength rating of 80 Newton's (18 pounds)