ABB Cable Ties, Cable Tray, 304.8mm x 19.1 mm, Red Nylon
- RS Stock No.:
- 253-1689
- Mfr. Part No.:
- 7TAG009000R0110
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-1689
- Mfr. Part No.:
- 7TAG009000R0110
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 304.8mm | |
| Width | 19.1 mm | |
| Colour | Red | |
| Material | Nylon 66 | |
| Type | Cable Tray | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 304.8mm | ||
Width 19.1 mm | ||
Colour Red | ||
Material Nylon 66 | ||
Type Cable Tray | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The ABB FOL300-50-2 FOL buckle ties enable quick and convenient bundling of data and fiber optic cables. They are made of red, nylon/polyamide 6.6 and can withstand temperatures of up to 93.3°C or 200F.
Length of 304.8mm (12.0 inches)
Width of 19.05mm (0.75 inches)
Thickness of 1.588mm (0.0625 inches)
Tensile strength rating of 222.5 Newton's (50 pounds)
Width of 19.05mm (0.75 inches)
Thickness of 1.588mm (0.0625 inches)
Tensile strength rating of 222.5 Newton's (50 pounds)
