ABB Cable Ties, Cable Tray, 363mm x 4.7 mm, Ivory Nylon
- RS Stock No.:
- 253-1267
- Mfr. Part No.:
- 7TAG054970R0002
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-1267
- Mfr. Part No.:
- 7TAG054970R0002
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 363mm | |
| Width | 4.7 mm | |
| Colour | Ivory | |
| Material | Nylon 66 | |
| Type | Cable Tray | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 363mm | ||
Width 4.7 mm | ||
Colour Ivory | ||
Material Nylon 66 | ||
Type Cable Tray | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The ABB has antimicrobial treated cable tie with tensile strength rating of 220 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is polyamide, nylon 6.6.
Color is ivory
Product net width is 4.7 mm
Product net width is 4.7 mm
