ABB Cable Ties, Cable Tray, 453mm x 7.6 mm, Black Nylon
- RS Stock No.:
- 253-1249
- Mfr. Part No.:
- 7TAG054360R0342
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-1249
- Mfr. Part No.:
- 7TAG054360R0342
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 453mm | |
| Width | 7.6 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Cable Tray | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 453mm | ||
Width 7.6 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Cable Tray | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The ABB TY450-120X-50 cable ties are heavy-duty cable ties, made of black, nylon/polyamide 6.6. It can withstand temperatures of up to 85°C or 185F.
Length of 453mm (17.83 inches)
Width of 7.6mm (0.30 inches)
Thickness of 1.8mm (0.07 inches)
Tensile strength rating of 534 Newton's (120 pounds)
Width of 7.6mm (0.30 inches)
Thickness of 1.8mm (0.07 inches)
Tensile strength rating of 534 Newton's (120 pounds)
