ABB Cable Ties, Cable Tray, 162mm x 2.5 mm, Natural Nylon
- RS Stock No.:
- 253-1231
- Mfr. Part No.:
- 7TAG054360R0150
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-1231
- Mfr. Part No.:
- 7TAG054360R0150
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 162mm | |
| Width | 2.5 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Type | Cable Tray | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 162mm | ||
Width 2.5 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Type Cable Tray | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The ABB TY150-18-100 are cable ties. They are natural color, nylon/polyamide 6.6 cable ties that can withstand temperatures up to 85°C or 185 F. It has length of 162mm (6.38 inches), width of 2.5mm (0.10 inches) and thickness of 1.2mm (0.05 inches).
For indoor applications
Tensile strength rating of 80 Newton's (18 pounds)
Tensile strength rating of 80 Newton's (18 pounds)
