HellermannTyton Cable Tie, 200mm x 2.5 mm, Black Polyamide

Stock information currently inaccessible
RS Stock No.:
218-1663
Mfr. Part No.:
156-05330
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

200mm

Width

2.5 mm

Colour

Black

Material

Polyamide

Type

Non-Releasable

Series

T50R

COO (Country of Origin):
FR
The HellermannTyton harness clip with cable tie has block colour. It is maid up of polyamide.

Offering a simple and secure method of attaching cables together