Thomas & Betts Cable Tie, 197mm x 2.4 mm, Black Nylon, Pk-100

Unavailable
RS will no longer stock this product.
RS Stock No.:
210-5595
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

197mm

Width

2.4 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

80.068N

Series

Ty-Rap

Maximum Bundle Diameter

50mm

COO (Country of Origin):
HU

Ty-Fast® Weather Resistant


Black weather resistant cable ties, that are ideal for use where there are high UV levels such as in outdoor applications. All other specifications are as the standard Ty-Fast product.


Features and benefits
• UV-resistant cable tie
• Flammability rating UL94 V-2
• Halogen and silicone free