HellermannTyton Cable Tie, 200mm x 12.5 mm, Black Polyamide, Pk-10
- RS Stock No.:
- 448-988
- Mfr. Part No.:
- 130-00013
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
£7.74
(exc. VAT)
£9.29
(inc. VAT)
- RS Stock No.:
- 448-988
- Mfr. Part No.:
- 130-00013
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 200mm | |
| Width | 12.5 mm | |
| Colour | Black | |
| Material | Polyamide | |
| Quantity | 10 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +75°C | |
| Maximum Bundle Diameter | 60mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 200mm | ||
Width 12.5 mm | ||
Colour Black | ||
Material Polyamide | ||
Quantity 10 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +75°C | ||
Maximum Bundle Diameter 60mm | ||

Ovalgrip LFH Cable Markers
LFH Ovalgrip (LFHO) cable markers are manufactured from a specially compounded material which has excellent low toxicity, low flammability and low smoke properties. They have a specially designed profile that allows a single size to easily fit a range of cable diameters. The markers do not produce toxic fumes in a fire situation as they do not contain halogens, nitrogen, sulphur or phosphorous. LFHO has all the advantages of standard Ovalgrip but is designed for use in applications where limited fire hazard properties are required.
Features and Benefits:
• Low smoke emission, low flammability and low toxicity
• Zero halogen
• Oval shaped, allowing one size to fit a range of cable diameter
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols

