HellermannTyton Mark 9 Cable Tie Installation Tool
- RS Stock No.:
- 839-6043
- Mfr. Part No.:
- MK9SST
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 839-6043
- Mfr. Part No.:
- MK9SST
- Brand:
- HellermannTyton
- COO (Country of Origin):
- US
MK9SST Cable Tie Tool
Professional quality tensioning and cutting tool for use with metal cable ties in the MBT and MAT-series. The cable ties are automatically cut off flush with the head when the pre-set tensioning level has been reached.
The tool is suitable for use in difficult environments. These include shipbuilding, oil rigs and nuclear power plants
Key Features
• Glass-fibre-reinforced housing
• Ergonomic design with padded foam grip handle
• Consistent tensioning and automatically cutting of metal ties
• Infinitely adjustable tension force combined with two-step quick adjustment
• Glass-fibre-reinforced housing
• Ergonomic design with padded foam grip handle
• Consistent tensioning and automatically cutting of metal ties
• Infinitely adjustable tension force combined with two-step quick adjustment
HellermannTyton Cable Tie Gun, 16mm Cable Tie Capacity - 110-95000 MK9SST-PLGF-GY
This cable tie gun from HellermannTyton is a reliable and efficient tool for fastening metal cable ties with a capacity of 16 mm. It provides a convenient solution for cable management tasks in various industries.
Features & Benefits
• Fast and easy cable tie installation
• Durable metal construction ensures long-lasting performance
• Suitable for use with 16 mm cable ties
• Provides a secure fastening for cables
• Ergonomic design for comfortable use
• Durable metal construction ensures long-lasting performance
• Suitable for use with 16 mm cable ties
• Provides a secure fastening for cables
• Ergonomic design for comfortable use
Applications
• Suitable for cable bundling, organising, and securing tasks
Can it fasten cable ties quickly?
Yes, the cable tie gun is designed for fast and easy installation of cable ties.
Will it work with different sizes of cable ties?
No, this particular model is suitable for use with 16 mm cable ties only.
Is it suitable for heavy-duty applications?
Yes, the durable metal construction makes it suitable for various applications in different industries.
Attribute | Value |
---|---|
Series | Mark 9 |