Radiall Coaxial Connector Accessory Sleeve for use with TNC and N Connector, BNC
- RS Stock No.:
- 295-8147
- Mfr. Part No.:
- R280590000
- Brand:
- Radiall
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
£16.13
(exc. VAT)
£19.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £1.613 | £16.13 |
| 100 - 490 | £1.481 | £14.81 |
| 500 - 990 | £0.968 | £9.68 |
| 1000 - 2490 | £0.91 | £9.10 |
| 2500 + | £0.865 | £8.65 |
*price indicative
- RS Stock No.:
- 295-8147
- Mfr. Part No.:
- R280590000
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Product Type | Coaxial Connector Accessory | |
| Cord Included | No | |
| Colour | Green | |
| Accessory Type | Sleeve | |
| For Use With | TNC and N Connector, BNC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Product Type Coaxial Connector Accessory | ||
Cord Included No | ||
Colour Green | ||
Accessory Type Sleeve | ||
For Use With TNC and N Connector, BNC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Labelling sleeves for BNC, TNC and N connectors
These PVC labelling sleeves can be used with BNC, TNC and N series connectors. They are press-fitted into the ferrule.
Accessories BNC/TNC
Accessories compatible with BNC and TNC connectors
Related links
- Radiall Coaxial Connector Accessory Sleeve for use with TNC and N Connector, BNC
- Radiall Coaxial Connector Accessory Sleeve for use with BNC, TNC and N Connector
- Amphenol RF Coaxial Connector Accessory RF Connector Dust Cap Male Cord Included for use with BNC and TNC Connector
- Neutrik Coaxial Connector Accessory
- Radiall, SMA Coaxial Connector Accessory Male Protective Cap Male Cord Included for use with SMA Type Connector
- TE Connectivity Coaxial Connector Accessory RF Connector Dust Cap for use with BNC Connector
- Telegartner, BNC Coaxial Connector Accessory RF Connector Dust Cap Cord Included for use with Coaxial Connector
- Radiall, BNC R14 RF Connector Dust Cap RF Connector Dust Cap Male Cord Included for use with BNC
