SES Sterling, HELAVIA Series Cable Grommet For Use With D-Sub Connector
- RS Stock No.:
- 136-7916
- Mfr. Part No.:
- 02570061010
- Brand:
- SES Sterling
Image representative of range
Bulk discount available
Subtotal (1 bag of 100 units)*
£20.81
(exc. VAT)
£24.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £20.81 | £0.208 |
| 5 - 9 | £19.78 | £0.198 |
| 10 + | £19.13 | £0.191 |
*price indicative
- RS Stock No.:
- 136-7916
- Mfr. Part No.:
- 02570061010
- Brand:
- SES Sterling
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Accessory Type | Cable Grommet | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub Connector | |
| Series | HELAVIA | |
| Gender | Female | |
| Colour | Black | |
| Material | Polychloroprene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Accessory Type Cable Grommet | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub Connector | ||
Series HELAVIA | ||
Gender Female | ||
Colour Black | ||
Material Polychloroprene | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Protective grommets and cable grips
Manufactured from black Neoprene rubber, which withstands ozone and oil, also partly petrol and most solvents, and is poorly flammable.
Temperature range: -40 °C → +90 °C, briefly +130 °C
