HellermannTyton Ovalgrip Slide On Cable Marker, Black on Yellow, Pre-printed "G", 1.7 → 3.6mm Cable

Unavailable
RS will no longer stock this product.
RS Stock No.:
906-4848
Mfr. Part No.:
901-10660 906-4848-YE (500)
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Affixing Method

Slide On

Legend

G

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

3.6mm

Colour

Black on Yellow

Length

4mm

Quantity

500

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Series

Ovalgrip

Cable Diameter Range

1.7 → 3.6mm

Standards Met

BS-2782-540B, BS-6746C, IEC 304, IEC 757, UL266

Operating Temperature Range

-65 → +105 °C

RoHS Status: Not Applicable