HellermannTyton Ovalgrip Slide On Cable Markers, Black on Yellow, Pre-printed "Earth", 1.7 → 6mm Cable
- RS Stock No.:
- 906-4747
- Mfr. Part No.:
- 901-10641 906-4747-YE
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 500
£9.18
(exc. VAT)
£11.02
(inc. VAT)
- RS Stock No.:
- 906-4747
- Mfr. Part No.:
- 901-10641 906-4747-YE
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Slide On | |
| Legend | Earth | |
| Minimum Cable Diameter | 1.8mm | |
| Maximum Cable Diameter | 6.3mm | |
| Colour | Black on Yellow | |
| Length | 4mm | |
| Quantity | 500 | |
| Printable | No | |
| Material | PVC | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +105°C | |
| Fire Behaviour | Self-extinguishing | |
| Cable Diameter Range | 1.7 → 6mm | |
| Series | Ovalgrip | |
| Standards Met | BS-2782-540B, BS-6746C, IEC 304, IEC 757, UL236 | |
| Priced to Clear | Yes | |
| Operating Temperature Range | -65 → +105 °C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Slide On | ||
Legend Earth | ||
Minimum Cable Diameter 1.8mm | ||
Maximum Cable Diameter 6.3mm | ||
Colour Black on Yellow | ||
Length 4mm | ||
Quantity 500 | ||
Printable No | ||
Material PVC | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +105°C | ||
Fire Behaviour Self-extinguishing | ||
Cable Diameter Range 1.7 → 6mm | ||
Series Ovalgrip | ||
Standards Met BS-2782-540B, BS-6746C, IEC 304, IEC 757, UL236 | ||
Priced to Clear Yes | ||
Operating Temperature Range -65 → +105 °C | ||
RoHS Status: Not Applicable

