HellermannTyton Ovalgrip Slide On Cable Marker, White on Red, Pre-printed "2", 1.8 → 6.3mm Cable
- RS Stock No.:
- 906-4707
- Mfr. Part No.:
- 901-10630 906-4707-RD (250)
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 250
£9.09
(exc. VAT)
£10.91
(inc. VAT)
- RS Stock No.:
- 906-4707
- Mfr. Part No.:
- 901-10630 906-4707-RD (250)
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Slide On | |
| Legend | 2 | |
| Minimum Cable Diameter | 1.8mm | |
| Maximum Cable Diameter | 6.3mm | |
| Colour | White on Red | |
| Length | 4.5mm | |
| Quantity | 250 | |
| Material | PVC | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +105°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH), Self-extinguishing | |
| Cable Diameter Range | 1.8 → 6.3mm | |
| Series | Ovalgrip | |
| Standards Met | BS-2782-540B, BS-6746C, IEC 304, IEC 757, UL224 | |
| Operating Temperature Range | -65 → +105 °C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Slide On | ||
Legend 2 | ||
Minimum Cable Diameter 1.8mm | ||
Maximum Cable Diameter 6.3mm | ||
Colour White on Red | ||
Length 4.5mm | ||
Quantity 250 | ||
Material PVC | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +105°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH), Self-extinguishing | ||
Cable Diameter Range 1.8 → 6.3mm | ||
Series Ovalgrip | ||
Standards Met BS-2782-540B, BS-6746C, IEC 304, IEC 757, UL224 | ||
Operating Temperature Range -65 → +105 °C | ||
RoHS Status: Not Applicable

