Dymo XTL Black on White Label Printer Tape, 7 m Length, 12 mm Width
- RS Stock No.:
- 893-1902
- Distrelec Article No.:
- 300-25-448
- Mfr. Part No.:
- 1868810
- Brand:
- Dymo XTL
Subtotal (1 unit)*
£77.14
(exc. VAT)
£92.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 240 unit(s) ready to ship
- Plus 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.14 |
*price indicative
- RS Stock No.:
- 893-1902
- Distrelec Article No.:
- 300-25-448
- Mfr. Part No.:
- 1868810
- Brand:
- Dymo XTL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo XTL | |
| Tape Width | 12mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | XTL 500, XTL 300 | |
| Background Colour | White | |
| Print Colour | Black | |
| Tape Length | 7m | |
| Standards/Approvals | WEEE, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Dymo XTL | ||
Tape Width 12mm | ||
Product Type Label Printer Tape | ||
Compatible Printers XTL 500, XTL 300 | ||
Background Colour White | ||
Print Colour Black | ||
Tape Length 7m | ||
Standards/Approvals WEEE, CE, RoHS | ||
- COO (Country of Origin):
- BE
DYMO XTL Heat Shrinkable Tubing
Flame retardant (3:1 shrink ratio) polyolefin sleeves used for wire identification. The identification marks are permanent immediately after printing and remain legible even when exposed to solvents, fuels and oils. The sleeves are low profile and lightweight. They may be used to provide strain relief and insulation in addition to identification
Heat-Shrink Tubes provide insulation when shrunk down and ensure a secure fit on wires and cables with a 3:1 shrink ratio
UL recognised as a component to UL 224
Dymo Heat Shrink Tubing
Note
This product is not developed to be used on humans, animals and/or in direct food contact
Standards
Meets MIL-M-81531 MIL-STD-202G, SAE-DTL-23053/5 (Class 1 & 3)
Related links
- Dymo XTL Black on White Label Printer Tape 24 mm Width
- Dymo XTL Black on White Label Printer Tape 12 mm Width
- Dymo XTL Black on White Label Printer Tape 54 mm Width
- Dymo XTL Black on Yellow Label Printer Tape 54 mm Width
- Dymo XTL Black on White Label Printer Tape 24 mm Width
- Dymo XTL Black on White Label Printer Tape 19 mm Width
- Dymo XTL Black on White Label Printer Tape 6 mm Width
- Dymo XTL Black on White Label Printer Tape 19 mm Width
