Dymo XTL Black on White Label Printer Tape, 5.5 m Length, 19 mm Width
- RS Stock No.:
- 893-1895
- Mfr. Part No.:
- 1868807
- Brand:
- Dymo XTL
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-1895
- Mfr. Part No.:
- 1868807
- Brand:
- Dymo XTL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo XTL | |
| Tape Width | 19 mm | |
| Background Colour | White | |
| Print Colour | Black | |
| Tape Length | 5.5 m | |
| Label Quantity | 1 | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Dymo XTL | ||
Tape Width 19 mm | ||
Background Colour White | ||
Print Colour Black | ||
Tape Length 5.5 m | ||
Label Quantity 1 | ||
Material Nylon | ||
- COO (Country of Origin):
- BE
DYMO XTL Flexible Cable Wrap
NYLON FLEXIBLE CABLE WRAPS for labelling wires, cables and rounded surfaces. Designed to conform and stick on curves, with tear proof material to resist damage when pulled through tight spaces and conduits. UL recognised as a componant to UL969
For labeling wires, cables and rounded surfaces
Constructed of durable, flexible nylon material designed to conform and stick
Tear-proof material resists damage when pulled through tight spaces or conduits
Easy-to-peel split back design makes applying labels quick and easy
Durable thermal transfer printing technology – label text wont smear or fade
RoHS compliant
Constructed of durable, flexible nylon material designed to conform and stick
Tear-proof material resists damage when pulled through tight spaces or conduits
Easy-to-peel split back design makes applying labels quick and easy
Durable thermal transfer printing technology – label text wont smear or fade
RoHS compliant
Note
Suitable for use in the Dymo Rhino XTL-300 and XTL-500 label printers ONLY. Not suitable for any other labellers
Related links
- Dymo Black on Orange Label Printer Tape 19 mm Width
- Dymo Black on White Label Printer Tape 19 mm Width
- Dymo Black on Yellow Label Printer Tape 19 mm Width
- Dymo White on Blue Label Printer Tape 19 mm Width
- Dymo Black on Silver Label Printer Tape 19 mm Width
- Dymo White on Red Label Printer Tape 19 mm Width
- Dymo XTL Black on White Label Printer Tape 19 mm Width
- Dymo Black on White Label Printer Tape 12 mm Width
