Dymo XTL Black on White Label Printer Tape, 38 mm Width
- RS Stock No.:
- 893-1599
- Mfr. Part No.:
- 1868709
- Brand:
- Dymo XTL
Stock information currently inaccessible
- RS Stock No.:
- 893-1599
- Mfr. Part No.:
- 1868709
- Brand:
- Dymo XTL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo XTL | |
| Tape Width | 38 mm | |
| Background Colour | White | |
| Print Colour | Black | |
| Label Quantity | 75 | |
| Select all | ||
|---|---|---|
Brand Dymo XTL | ||
Tape Width 38 mm | ||
Background Colour White | ||
Print Colour Black | ||
Label Quantity 75 | ||
- COO (Country of Origin):
- BE
DYMO XTL Laminated Wire/Cable Wrap
This is a flexible top-coated thermal transfer printable clear matte vinyl film coated with a permanent pressure sensitive acrylic adhesive. This tape is mainly used for wrapping electrical cables and wires. This tape is halogen free
Pre-sized wire/cable wraps with laminated overwrap protect printed areas from oil, chemicals, moisture, abrasion and fading
UL recognised as a component to UL 969
Also available in sheet label formats for high-volume installations
UL recognised as a component to UL 969
Also available in sheet label formats for high-volume installations
DELIVERING VERSATILITY AND DURABILITY, NO MATTER WHAT THE TASK
DYMO XTL™ labels are durable and made for a variety of surfaces. Whether you are labelling to OSHA, ISO and ANSI colour standards or labelling in harsh conditions, DYMO XTL labels have you covered. Jobsite-tested and UL-recognised, these labels wont smear or fade.
Compatible with DYMO XTL label makers
Compatible with DYMO XTL label makers
ONE LABEL SYSTEM. COUNTLESS APPLICATIONS.
Industrial-strength labels withstand the toughest conditions – moisture, chemicals, a wide range of temperatures, UV light and more.
Durable thermal transfer printing technology - label text wont smear or fade
Easy-to-peel split back design and pre-sized labels make applying labels quick and easy
Durable thermal transfer printing technology - label text wont smear or fade
Easy-to-peel split back design and pre-sized labels make applying labels quick and easy
