Dymo XTL Black on White Label Printer Tape, 39 mm Length, 21 mm Width, 5.5 m Label Length
- RS Stock No.:
- 893-1589
- Distrelec Article No.:
- 300-25-353
- Mfr. Part No.:
- 1868705
- Brand:
- Dymo XTL
Subtotal (1 unit)*
£32.60
(exc. VAT)
£39.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 46 unit(s) ready to ship
- Plus 47 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.60 |
*price indicative
- RS Stock No.:
- 893-1589
- Distrelec Article No.:
- 300-25-353
- Mfr. Part No.:
- 1868705
- Brand:
- Dymo XTL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo XTL | |
| Tape Width | 21mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | XTL 300, XTL 500 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 39mm | |
| Label Length | 5.5m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dymo XTL | ||
Tape Width 21mm | ||
Product Type Label Printer Tape | ||
Compatible Printers XTL 300, XTL 500 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 39mm | ||
Label Length 5.5m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
DYMO XTL Laminated Wire/Cable Wrap
This is a flexible top-coated thermal transfer printable clear matte vinyl film coated with a permanent pressure sensitive acrylic adhesive. This tape is mainly used for wrapping electrical cables and wires. This tape is halogen free
Pre-sized wire/cable wraps with laminated overwrap protect printed areas from oil, chemicals, moisture, abrasion and fading
UL recognised as a component to UL 969
Also available in sheet label formats for high-volume installations
DELIVERING VERSATILITY AND DURABILITY, NO MATTER WHAT THE TASK
DYMO XTL™ labels are durable and made for a variety of surfaces. Whether you are labelling to OSHA, ISO and ANSI colour standards or labelling in harsh conditions, DYMO XTL labels have you covered. Jobsite-tested and UL-recognised, these labels wont smear or fade.
Compatible with DYMO XTL label makers
ONE LABEL SYSTEM. COUNTLESS APPLICATIONS.
Industrial-strength labels withstand the toughest conditions – moisture, chemicals, a wide range of temperatures, UV light and more.
Durable thermal transfer printing technology - label text wont smear or fade
Easy-to-peel split back design and pre-sized labels make applying labels quick and easy
Related links
- Dymo XTL Black on White Label Printer Tape, 21 mm Width
- Dymo XTL Black on White Label Printer Tape 54 mm Width
- Dymo XTL Black on White Label Printer Tape 19 mm Width
- Dymo XTL Black on White Label Printer Tape 6 mm Width
- Dymo XTL Black on White Label Printer Tape 12 mm Width
- Dymo XTL Black on Yellow Label Printer Tape 54 mm Width
- Dymo XTL Black on White Label Printer Tape 24 mm Width
- Dymo XTL Black on White Label Printer Tape 24 mm Width
