Dymo XTL Black on White Label Printer Tape, 21 mm Width

Unavailable
RS will no longer stock this product.
RS Stock No.:
893-1586
Mfr. Part No.:
1868704
Brand:
Dymo XTL
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo XTL

Tape Width

21 mm

Background Colour

White

Print Colour

Black

Label Quantity

250

COO (Country of Origin):
BE

DYMO XTL Laminated Wire/Cable Wrap


This is a flexible top-coated thermal transfer printable clear matte vinyl film coated with a permanent pressure sensitive acrylic adhesive. This tape is mainly used for wrapping electrical cables and wires. This tape is halogen free

Pre-sized wire/cable wraps with laminated overwrap protect printed areas from oil, chemicals, moisture, abrasion and fading
UL recognised as a component to UL 969
Also available in sheet label formats for high-volume installations

DELIVERING VERSATILITY AND DURABILITY, NO MATTER WHAT THE TASK

DYMO XTL™ labels are durable and made for a variety of surfaces. Whether you are labelling to OSHA, ISO and ANSI colour standards or labelling in harsh conditions, DYMO XTL labels have you covered. Jobsite-tested and UL-recognised, these labels won’t smear or fade.
Compatible with DYMO XTL label makers

ONE LABEL SYSTEM. COUNTLESS APPLICATIONS.

Industrial-strength labels withstand the toughest conditions – moisture, chemicals, a wide range of temperatures, UV light and more.
Durable thermal transfer printing technology - label text won’t smear or fade
Easy-to-peel split back design and pre-sized labels make applying labels quick and easy