Brady Ademark Slide On Cable Marker, White, Pre-printed "9", 2.3 → 3.3mm Cable, AC9W25 RS

Subtotal (1 reel of 1000 units)*

£9.25

(exc. VAT)

£11.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +£9.25£0.009

*price indicative

RS Stock No.:
877-5976
Mfr. Part No.:
AC9W25
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Affixing Method

Slide On

Legend

9

Series

Ademark

Minimum Cable Diameter

2.3mm

Maximum Cable Diameter

3.3mm

Cable Diameter Range

2.3 → 3.3mm

Colour

White

Quantity

1000

Material

PVC

Minimum Operating Temperature

-40°C

Resistant To

Heat, Humidity, QUV, UV

Standards Met

ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2

Operating Temperature Range

Minimum of -40 °C

COO (Country of Origin):
BE