Brady Ademark Slide On Cable Markers, White, Pre-printed "3", 2.3 → 3.3mm Cable, AC3W25 RS
- RS Stock No.:
- 877-5954
- Mfr. Part No.:
- AC3W25
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-5954
- Mfr. Part No.:
- AC3W25
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Affixing Method | Slide On | |
| Legend | 3 | |
| Series | Ademark | |
| Minimum Cable Diameter | 2.3mm | |
| Cable Diameter Range | 2.3 → 3.3mm | |
| Maximum Cable Diameter | 3.3mm | |
| Colour | White | |
| Quantity | 1000 | |
| Printable | No | |
| Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Resistant To | Heat, Humidity, QUV, UV | |
| Operating Temperature Range | Minimum of -40 °C | |
| Standards Met | ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Affixing Method Slide On | ||
Legend 3 | ||
Series Ademark | ||
Minimum Cable Diameter 2.3mm | ||
Cable Diameter Range 2.3 → 3.3mm | ||
Maximum Cable Diameter 3.3mm | ||
Colour White | ||
Quantity 1000 | ||
Printable No | ||
Material PVC | ||
Minimum Operating Temperature -40°C | ||
Resistant To Heat, Humidity, QUV, UV | ||
Operating Temperature Range Minimum of -40 °C | ||
Standards Met ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2 | ||
- COO (Country of Origin):
- BE
