3M Cable Marker Refill

Unavailable
RS will no longer stock this product.
RS Stock No.:
838-1694
Mfr. Part No.:
STD
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Width

5.46 mm

Quantity

10

Material

Polyester

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+121°C

Resistant To

Oils, Solvents, Water

Operating Temperature Range

-40 → +121 °C

RoHS Status: Not Applicable

COO (Country of Origin):
US

3M ScotchcodeTM Tape Dispenser & Accessories


The Scotchcode tape dispenser allows you to dispense a variety of customizable marking tapes at will. Versatile and easy to use, it is ideal for when many types of cable and wiring need to be marked and identified.

Features and Benefits


• Marker label dispenser for marking cables and wires.
• Pre-filled and supplied with a permanent felt-tip pen.
• The labels feature a flat writing surface.
• Clear vinyl tape on paper backing 0.129 mm or 0.009 mm thick with a powerful acrylic adhesive.
• Label refills available separately.

Applications


This versatile cable device allows you a customized approach to marking and identifying cables. As such, it is suitable for a variety of applications, from commerical to domestic. From industrial computing installations to electrical wiring around the home, this Scotchcode tape dispenser is ideal.

Available in this range:


418-151 is an SLW Write-On Tape Refill for 6mm to 35mm cable diameters
418-177 is a SWD Write-on Tape Refill for 2.3 mm to 7.8mm cable diameters
838-1379 is a Cable Marker tape dispenser, 10 markers
838-1439 is a SWD-R Transparent Write-On Tape refill for 2.3mm to 7.8mm cable diameters

Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

3M Cable Marker Refill


From 3M, these pre-printed adhesive cable markers are a quick and easy solution to organising wiring. Whether for an industrial installation, or even domestic convenience, these cable markers are legible and have good environmental resistance. As such they are an ideal cable management solution for many industries and applications.