3M Adhesive Cable Marker, Pre-printed "N", 9.65mm Cable, SDR-N

Unavailable
RS will no longer stock this product.
RS Stock No.:
838-1653
Mfr. Part No.:
SDR-N
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Affixing Method

Adhesive

Legend

N

Maximum Cable Diameter

9.65mm

Cable Diameter Range

9.65mm

Length

2.43m

Width

5.46 mm

Quantity

10

Material

Polyester

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+121°C

Resistant To

Oils, Solvents, Water

Operating Temperature Range

-40 → +121 °C

Tensile Strength

2.73N/cm

COO (Country of Origin):
US

3M Self-Adhesive Wire Marking Tape Refill Roll


From 3M, this refill rolls are intended for use with the 3M ScotchCode tape dispenser. These rolls of self-adhesive marker tape are available with a legend of 0 to 9 numerals and a range of letters. The marker tape is easy to use, simply pull out and cut to desired length with the integral cutting blade.

Features and Benefits


• Firm adhesion

• Easy to use, simply pull and tear from the marker roll

• Suitable for use on large or small gauge wire or cable

• Ideal for marking all types of wires and cables including power, telecommunications and instrumentation as well as terminal blocks/strips, wire in panel boards or a piece of switchgear

• Available in a range of legends

Applications


From domestic to industrial purposes, there are many reasons to numerically mark a wire or cable. Whether its organising a domestic media setup for convenience, or labelling industrial and commercial wiring for safety purposes, these numbered label markers are ideal.

Why Choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.