RS PRO Snap On Cable Marker, Black on Orange, Pre-printed "Earth", 4 → 5mm Cable

Stock information currently inaccessible
RS Stock No.:
812-1521
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Affixing Method

Snap On

Legend

Earth

Minimum Cable Diameter

4mm

Maximum Cable Diameter

5mm

Colour

Black on Orange

Length

4mm

Quantity

100

Material

Nylon 6

Cable Diameter Range

4 → 5mm

Standards Met

RoHS Compliant, UL

COO (Country of Origin):
TW