RS PRO Snap On Cable Marker, Black on Orange, 4 → 5mm Cable
- RS Stock No.:
- 812-1512
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-1512
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Affixing Method | Snap On | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 5mm | |
| Colour | Black on Orange | |
| Length | 4mm | |
| Quantity | 100 | |
| Material | Nylon 6 | |
| Cable Diameter Range | 4 → 5mm | |
| Standards Met | RoHS Compliant, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Affixing Method Snap On | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 5mm | ||
Colour Black on Orange | ||
Length 4mm | ||
Quantity 100 | ||
Material Nylon 6 | ||
Cable Diameter Range 4 → 5mm | ||
Standards Met RoHS Compliant, UL | ||
- COO (Country of Origin):
- TW
