RS PRO Snap On Cable Marker, Black on Orange, Pre-printed "W", 4 → 5mm Cable

Unavailable
RS will no longer stock this product.
RS Stock No.:
812-1499
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Affixing Method

Snap On

Legend

W

Minimum Cable Diameter

4mm

Maximum Cable Diameter

5mm

Colour

Black on Orange

Length

4mm

Quantity

100

Material

Nylon 6

Cable Diameter Range

4 → 5mm

Standards Met

RoHS Compliant, UL

COO (Country of Origin):
TW

RS Snap on Nylon 66 Cable Marker MB-2


Snap-on UL approved, Nylon 6, orange cable markers. These clip-on cable markers can be used with different diameter cables and are easy to assembly as they can be applied before or after the wire has been connected, thanks to their fast Snap-On installation. The cable markers come with a clear and long lasting printing, which will not fade away easily.

UL approved
One size MB cable marker is suitable for different cable diameters
Fast, snap-on installation
High quality hot-foil stamped