RS PRO Snap On Cable Marker, Black on Orange, Pre-printed "I", 3 → 3.4mm Cable
- RS Stock No.:
- 812-1304
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-1304
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Affixing Method | Snap On | |
| Legend | I | |
| Minimum Cable Diameter | 3mm | |
| Maximum Cable Diameter | 3.4mm | |
| Colour | Black on Orange | |
| Length | 4mm | |
| Quantity | 100 | |
| Material | Nylon 6 | |
| Cable Diameter Range | 3 → 3.4mm | |
| Standards Met | RoHS Compliant, UL | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Affixing Method Snap On | ||
Legend I | ||
Minimum Cable Diameter 3mm | ||
Maximum Cable Diameter 3.4mm | ||
Colour Black on Orange | ||
Length 4mm | ||
Quantity 100 | ||
Material Nylon 6 | ||
Cable Diameter Range 3 → 3.4mm | ||
Standards Met RoHS Compliant, UL | ||
- COO (Country of Origin):
- TW
RS Snap on Nylon 66 Cable Marker MB-1
Snap-on UL approved, Nylon 6, orange cable markers. These clip-on cable markers can be used with different diameter cables and are easy to assembly as they can be applied before or after the wire has been connected, thanks to their fast Snap-On installation. The cable markers come with a clear and long lasting printing, which will not fade away easily.
UL approved
One size MB cable marker is suitable for different cable diameters
Fast, snap-on installation
High quality hot-foil stamped
One size MB cable marker is suitable for different cable diameters
Fast, snap-on installation
High quality hot-foil stamped
