RS PRO Slide On Cable Marker, Black on Yellow, Pre-printed "F", 3.5 → 7mm Cable
- RS Stock No.:
- 812-1127
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-1127
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Affixing Method | Slide On | |
| Legend | F | |
| Minimum Cable Diameter | 3.5mm | |
| Maximum Cable Diameter | 7mm | |
| Colour | Black on Yellow | |
| Length | 5mm | |
| Quantity | 500 | |
| Material | PVC | |
| Resistant To | Greases, Oils | |
| Cable Diameter Range | 3.5 → 7mm | |
| Standards Met | RoHS Compliant | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Affixing Method Slide On | ||
Legend F | ||
Minimum Cable Diameter 3.5mm | ||
Maximum Cable Diameter 7mm | ||
Colour Black on Yellow | ||
Length 5mm | ||
Quantity 500 | ||
Material PVC | ||
Resistant To Greases, Oils | ||
Cable Diameter Range 3.5 → 7mm | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- TW
RS Slide-On Cable Markers FM
These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The FM-1 type cable markers feature a unique oval shape, which allows them to be slipped over small cables directly or to be slipped onto marker strips for larger cables. These slide on PVC cable markers have a bold black print on yellow body.
Made of finest PVC
Flat cable marker with unique oval shape
Oil and grease resistant
Flat cable marker with unique oval shape
Oil and grease resistant
