HellermannTyton Q-tags Cable Tie Cable Markers, White, Pre-printed "-0", 151-10950 QT7016R-PA66-WH
- RS Stock No.:
- 754-6367
- Mfr. Part No.:
- 151-10950 QT7016R-PA66-WH
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 754-6367
- Mfr. Part No.:
- 151-10950 QT7016R-PA66-WH
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Cable Tie | |
| Legend | -0 | |
| Series | Q-tags | |
| Colour | White | |
| Length | 100mm | |
| Width | 18 mm | |
| Quantity | 50 | |
| Printable | No | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Resistant To | Fire | |
| Operating Temperature Range | -40 → +85 °C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Cable Tie | ||
Legend -0 | ||
Series Q-tags | ||
Colour White | ||
Length 100mm | ||
Width 18 mm | ||
Quantity 50 | ||
Printable No | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Resistant To Fire | ||
Operating Temperature Range -40 → +85 °C | ||
- COO (Country of Origin):
- DE
