HellermannTyton TLFX Cable Marker, White
- RS Stock No.:
- 692-6636
- Mfr. Part No.:
- 554-50504 TLFX127WH-PO-X-WH (12.5)
- Brand:
- HellermannTyton
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 18 Metre(s)
£138.83
(exc. VAT)
£166.60
(inc. VAT)
- RS Stock No.:
- 692-6636
- Mfr. Part No.:
- 554-50504 TLFX127WH-PO-X-WH (12.5)
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | White | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Series | TLFX | |
| Operating Temperature Range | -40 → +105 °C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour White | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Series TLFX | ||
Operating Temperature Range -40 → +105 °C | ||
- COO (Country of Origin):
- GB

