Heatshrink LSZH 3.2mm yellow
- RS Stock No.:
- 692-6611
- Mfr. Part No.:
- 554-50105
- Brand:
- HellermannTyton
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 18 Metre(s)
£93.81
(exc. VAT)
£112.57
(inc. VAT)
- RS Stock No.:
- 692-6611
- Mfr. Part No.:
- 554-50105
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Yellow | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Series | TLFX | |
| Operating Temperature Range | -40 → +105 °C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Yellow | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Series TLFX | ||
Operating Temperature Range -40 → +105 °C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB

