Heatshrink General purpose 9mm yellow
- RS Stock No.:
- 692-6582
- Mfr. Part No.:
- 553-30904
- Brand:
- HellermannTyton
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 18 Metre(s)
£95.74
(exc. VAT)
£114.89
(inc. VAT)
- RS Stock No.:
- 692-6582
- Mfr. Part No.:
- 553-30904
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Yellow | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +135°C | |
| Series | TCGT | |
| Standards Met | CSA | |
| Operating Temperature Range | -55 → +135 °C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Yellow | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +135°C | ||
Series TCGT | ||
Standards Met CSA | ||
Operating Temperature Range -55 → +135 °C | ||
- COO (Country of Origin):
- DE

